Add To Favorites
Product Overview
Digi-Key Part Number MAX5873EGK+D-ND
Quantity Available 117
Can ship immediately

Factory Stock ?: 30
Manufacturer

Manufacturer Part Number

MAX5873EGK+D

Description IC DAC 12BIT 200MSPS DUAL 68-QFN
Expanded Description 12 Bit Digital to Analog Converter 2 68-QFN Exposed Pad (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 14µs (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 1.71 V ~ 1.89 V, 3.135 V ~ 3.465 V
Voltage - Supply, Digital 1.71 V ~ 1.89 V, 3.135 V ~ 3.465 V
INL/DNL (LSB) ±0.2, ±0.13
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN Exposed Pad (10x10)
 
Additional Resources
Standard Package ? 30
Other Names MAX5873EGKD

05:34:36 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,77000 16,77
10 15,92500 159,25
25 13,13120 328,28
50 12,47020 623,51
250 12,09268 3.023,17
500 11,20358 5.601,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5873EGK+TD-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 10,38755
Send Feedback