Add To Favorites
Product Overview
Digi-Key Part Number MAX5741AUB+-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5741AUB+

Description IC DAC 10BIT QUAD LP SER 10-UMAX
Expanded Description 10 Bit Digital to Analog Converter 4 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5741
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 4
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
  • IXTP48N20T - IXYS | IXTP48N20T-ND DigiKey Electronics
  • IXTP48N20T
  • IXYS
  • MOSFET N-CH 200V 48A TO-220
  • Unit Price 2,64000
  • IXTP48N20T-ND
Additional Resources
Standard Package ? 50

00:08:32 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,47000 5,47
10 5,26200 52,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5741AUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 4,86802
Send Feedback