Add To Favorites
Product Overview
Digi-Key Part Number MAX5715AAUD+-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5715AAUD+

Description IC DAC 12BIT SPI 14TSSOP
Expanded Description 12 Bit Digital to Analog Converter 4 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MAX5713-15
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 4.5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.2
Architecture R-2R
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

23:43:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,01000 5,01
10 4,76100 47,61
50 4,72220 236,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5715AAUD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,73182
Send Feedback