Add To Favorites
Product Overview
Digi-Key Part Number MAX5711AUT+TCT-ND
Quantity Available 4.520
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX5711AUT+T

Description IC DAC 10BIT DUAL LP SER SOT23-6
Expanded Description 10 Bit Digital to Analog Converter 1 SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5711
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1

22:49:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,28000 3,28
10 3,09500 30,95
25 2,47600 61,90
50 2,35220 117,61
100 2,16640 216,64
250 2,05500 513,75
500 1,98074 990,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5711AUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 1,48554
  • Digi-Reel® ? : MAX5711AUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.520 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback