Add To Favorites
Product Overview
Digi-Key Part Number MAX5594EUG+-ND
Quantity Available 164
Can ship immediately

Factory Stock ?: 124
Manufacturer

Manufacturer Part Number

MAX5594EUG+

Description IC DAC 8BIT OCTAL BUFF 24-TSSOP
Expanded Description 8 Bit Digital to Analog Converter 8 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 4µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.8 V ~ 5.25 V
INL/DNL (LSB) ±0.125, ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 62

10:00:17 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,38000 4,38
10 4,15900 41,59
50 4,14240 207,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5594EUG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 3,17678
Send Feedback