Add To Favorites
Product Overview
Digi-Key Part Number MAX5582EUP+-ND
Quantity Available 109
Can ship immediately

Factory Stock ?: 3.330
Manufacturer

Manufacturer Part Number

MAX5582EUP+

Description IC DAC 10BIT QUAD BUFF 20-TSSOP
Expanded Description 10 Bit Digital to Analog Converter 4 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 4
Settling Time 6µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.8 V ~ 5.25 V
INL/DNL (LSB) ±0.5, ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74

06:03:49 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,58000 9,58
10 9,09900 90,99
50 9,06060 453,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5582EUP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,69580
Send Feedback