Add To Favorites
Product Overview
Digi-Key Part Number MAX550AEUA+-ND
Quantity Available 296
Can ship immediately

Factory Stock ?: 3.350
Manufacturer

Manufacturer Part Number

MAX550AEUA+

Description IC DAC DUAL 8BIT 2.5-5.5V 8-UMAX
Expanded Description 8 Bit Digital to Analog Converter 2 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 4µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
INL/DNL (LSB) -, ±0.9 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

01:09:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,48400 34,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX550AEUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,05217
Send Feedback