Add To Favorites
Product Overview
Digi-Key Part Number MAX549ACUA+-ND
Quantity Available 422
Can ship immediately

Factory Stock ?: 1.050
Manufacturer

Manufacturer Part Number

MAX549ACUA+

Description IC DAC DUAL 8BIT 2.5-5.5V 8-UMAX
Expanded Description 8 Bit Digital to Analog Converter 2 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 4µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
INL/DNL (LSB) -, ±0.9 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

11:13:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,48000 3,48
10 3,35700 33,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX549ACUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 3,15392
Send Feedback