Add To Favorites
Product Overview
Digi-Key Part Number MAX549ACPA+-ND
Quantity Available 503
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX549ACPA+

Description IC DAC 8BIT DUAL 2.5V 8-DIP
Expanded Description 8 Bit Digital to Analog Converter 2 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 4µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
INL/DNL (LSB) -, ±0.9 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

02:14:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 4,40800 44,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback