Add To Favorites
Product Overview
Digi-Key Part Number MAX547BCQH+D-ND
Quantity Available 139
Can ship immediately

Factory Stock ?: 84
Manufacturer

Manufacturer Part Number

MAX547BCQH+D

Description IC DAC OCTL V-OUT 13BIT 44-PLCC
Expanded Description 13 Bit Digital to Analog Converter 8 44-PLCC (16.59x16.59)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 13
Number of D/A Converters 8
Settling Time 5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital -
INL/DNL (LSB) ±0.5, ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 28
Other Names MAX547BCQHD

04:23:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 39,22000 39,22
10 37,74500 377,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX547BCQH+TD-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 31,50856
Send Feedback