Add To Favorites
Product Overview
Digi-Key Part Number MAX5479ETE+-ND
Quantity Available 1.601
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5479ETE+

Description IC POT DGTL DUAL 256TAP 16-TQFN
Expanded Description Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features Selectable Address
Tolerance ±25%
Temperature Coefficient (Typ) 70 ppm/°C
Resistance - Wiper (Ohms) (Typ) 325
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Additional Resources
Standard Package ? 100

10:13:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,20000 2,20
10 2,13000 21,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5479ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,85122
Send Feedback