Add To Favorites
Product Overview
Digi-Key Part Number MAX5461EXT+TCT-ND
Quantity Available 3.780
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

MAX5461EXT+T

Description IC POT DGTL 32-TAP 2WIRE SC70-6
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series FleaPoT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 100k
Interface Up/Down (U/D, CS)
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names MAX5461EXT+TCT

20:04:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,20800 12,08
25 0,96280 24,07
50 0,91560 45,78
100 0,84020 84,02
250 0,80240 200,60
500 0,77408 387,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5461EXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 0,57773
  • Digi-Reel® ? : MAX5461EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.780 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback