Add To Favorites
Product Overview
Digi-Key Part Number MAX5450EUB+-ND
Quantity Available 194
Can ship immediately

Factory Stock ?: 2.050
Manufacturer

Manufacturer Part Number

MAX5450EUB+

Description IC DGTL POT DUAL 256-TAP 10-UMAX
Expanded Description Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Up/Down (U/D, INC, CS) Interface 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface Up/Down (U/D, INC, CS)
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance -
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 225
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

13:12:10 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
10 2,60500 26,05
50 2,58660 129,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5450EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,48423
Send Feedback