Add To Favorites
Product Overview
Digi-Key Part Number MAX543AESA+-ND
Quantity Available 131
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX543AESA+

Description IC DAC 12BIT MULT SERIAL 8-SOIC
Expanded Description 12 Bit Digital to Analog Converter 1 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 1µs
Output Type Current - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V, 11.4 V ~ 15.75 V
Voltage - Supply, Digital 5V, 11.4 V ~ 15.75 V
INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

06:12:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,09000 12,09
10 11,48800 114,88
50 11,41300 570,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX543AESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,85478
Send Feedback