Add To Favorites
Product Overview
Digi-Key Part Number MAX543ACPA+-ND
Quantity Available 371
Can ship immediately

Factory Stock ?: 1.900
Manufacturer

Manufacturer Part Number

MAX543ACPA+

Description IC DAC 12BIT MULT SERIAL 8-DIP
Expanded Description 12 Bit Digital to Analog Converter 1 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 1µs
Output Type Current - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V, 11.4 V ~ 15.75 V
Voltage - Supply, Digital 5V, 11.4 V ~ 15.75 V
INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

15:11:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,54000 15,54
10 14,76700 147,67
50 14,67700 733,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback