Add To Favorites
Product Overview
Digi-Key Part Number MAX5434LEZT+TCT-ND
Quantity Available 17.635
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX5434LEZT+T

Description IC POT DGTL 32TAP NV TSOT23-6
Expanded Description Digital Potentiometer 50k Ohm 1 Circuit 32 Taps I²C Interface TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 32
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 610
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX5434LEZT+TCT

14:25:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,56700 15,67
25 1,25560 31,39
50 1,18940 59,47
100 1,09500 109,50
250 1,03840 259,60
500 1,00064 500,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5434LEZT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,75520
  • Digi-Reel® ? : MAX5434LEZT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.635 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback