Add To Favorites
Product Overview
Digi-Key Part Number MAX5431AEUB+-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5431AEUB+

Description IC VOLTAGE DIVIDER PGA 10-UMAX
Expanded Description Digital Potentiometer 57k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 4
Resistance (Ohms) 57k
Interface Parallel
Memory Type Volatile
Voltage - Supply 12 V ~ 15 V, ±12 V ~ 15 V
Features -
Tolerance -
Temperature Coefficient (Typ) -
Resistance - Wiper (Ohms) (Typ) 14
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

05:15:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,55000 5,55
10 5,26800 52,68
50 5,22560 261,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5431AEUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,01661
Send Feedback