Add To Favorites
Product Overview
Digi-Key Part Number MAX5420BEUA+-ND
Quantity Available 129
Can ship immediately

Factory Stock ?: 11.800
Manufacturer

Manufacturer Part Number

MAX5420BEUA+

Description IC VOLTAGE DIVIDER DGLT 8-UMAX
Expanded Description Digital Potentiometer 15k Ohm 1 Circuit 4 Taps Parallel Interface 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 4
Resistance (Ohms) 15k
Interface Parallel
Memory Type Volatile
Voltage - Supply 5V, ±5V
Features -
Tolerance -
Temperature Coefficient (Typ) -
Resistance - Wiper (Ohms) (Typ) 500
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

01:47:21 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 2,19100 21,91
50 2,17820 108,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5420BEUA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback