Add To Favorites
Product Overview
Digi-Key Part Number MAX5418LETA+TCT-ND
Quantity Available 7.296
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5418LETA+T

Description IC POT DGTL 256-TAP I2C 8-TDFN
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I²C Interface 8-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.25 V
Features Selectable Address
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 325
Operating Temperature -40°C ~ 85°C
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX5418LETA+TCT

13:21:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 4,02400 40,24
25 3,21880 80,47
50 3,05780 152,89
100 2,81640 281,64
250 2,67152 667,88
500 2,57494 1.287,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5418LETA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,93122
  • Digi-Reel® ? : MAX5418LETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback