Add To Favorites
Product Overview
Digi-Key Part Number MAX5410EEE+-ND
Quantity Available 97
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX5410EEE+

Description IC DGTL POT DUAL AUDIO 16-QSOP
Expanded Description Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Logarithmic
Configuration Potentiometer
Number of Circuits 2
Number of Taps 32
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 5V
Features Mute, Zero-Cross Sense
Tolerance ±30%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 1000
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

06:36:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,45400 24,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5410EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,85026
Send Feedback