Add To Favorites
Product Overview
Digi-Key Part Number MAX538ACPA+-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX538ACPA+

Description IC DAC 12BIT 5V LP SER 8-DIP
Expanded Description 12 Bit Digital to Analog Converter 1 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 25µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

23:53:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,57000 13,57
10 12,89000 128,90
50 12,81360 640,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback