Add To Favorites
Product Overview
Digi-Key Part Number MAX5380LEUK+TCT-ND
Quantity Available 4.206
Can ship immediately

Factory Stock ?: 25.000
Manufacturer

Manufacturer Part Number

MAX5380LEUK+T

Description IC DAC 8BIT 2WIRE SER SOT23-5
Expanded Description 8 Bit Digital to Analog Converter 1 SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5380LEUK+TCT
MAX5380LEUKT

12:09:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,92900 19,29
25 1,54280 38,57
50 1,46560 73,28
100 1,34990 134,99
250 1,28040 320,10
500 1,23414 617,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5380LEUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: 0,92561
  • Digi-Reel® ? : MAX5380LEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.206 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback