Add To Favorites
Product Overview
Digi-Key Part Number MAX5360LEUK+TCT-ND
Quantity Available 6.368
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX5360LEUK+T

Description IC DAC 6BIT SERIAL SOT23-5
Expanded Description 6 Bit Digital to Analog Converter 1 SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 6
Number of D/A Converters 1
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX5360LEUK+TCT

17:17:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,33300 13,33
25 1,06640 26,66
50 1,01320 50,66
100 0,93320 93,32
250 0,88524 221,31
500 0,85324 426,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5360LEUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 0,63993
  • Digi-Reel® ? : MAX5360LEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.368 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback