Add To Favorites
Product Overview
Digi-Key Part Number MAX5355EUA+-ND
Quantity Available 714
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5355EUA+

Description IC DAC 10BIT 3.3V VOLT OUT 8UMAX
Expanded Description 10 Bit Digital to Analog Converter 1 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 10µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 3.15 V ~ 3.6 V
Voltage - Supply, Digital 3.15 V ~ 3.6 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

20:28:50 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,50000 4,50
10 4,27500 42,75
50 4,24960 212,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5355EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,88527
Send Feedback