Add To Favorites
Product Overview
Digi-Key Part Number MAX5354CUA+-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5354CUA+

Description IC DAC V-OUT 10BIT 5V LP 8-UMAX
Expanded Description 10 Bit Digital to Analog Converter 1 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 10µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

15:31:01 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,83000 28,30
50 2,80920 140,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5354CUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 2,33116
Send Feedback