Add To Favorites
Product Overview
Digi-Key Part Number MAX5351BEUA+-ND
Quantity Available 93
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX5351BEUA+

Description IC DAC 13BIT VOLT OUT SER 8-UMAX
Expanded Description 13 Bit Digital to Analog Converter 1 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 13
Number of D/A Converters 1
Settling Time 16µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 3.15 V ~ 3.6 V
Voltage - Supply, Digital 3.15 V ~ 3.6 V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

02:39:23 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,49000 9,49
10 9,02000 90,20
50 8,96340 448,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5351BEUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 7,63341
Send Feedback