Add To Favorites
Product Overview
Digi-Key Part Number MAX533BCEE+-ND
Quantity Available 37
Can ship immediately

Factory Stock ?: 1.300
Manufacturer

Manufacturer Part Number

MAX533BCEE+

Description IC DAC QUAD 8BIT 2.7V LP 16-QSOP
Expanded Description 8 Bit Digital to Analog Converter 4 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MAX533
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1165 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature 0°C ~ 70°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

22:27:55 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,82000 3,82
10 3,63400 36,34
50 3,61560 180,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX533BCEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,91175
Send Feedback