Add To Favorites
Product Overview
Digi-Key Part Number MAX532BEPE+-ND
Quantity Available 220
Can ship immediately

Factory Stock ?: 75
Manufacturer

Manufacturer Part Number

MAX532BEPE+

Description IC MDAC 12BIT DUAL SER 16-DIP
Expanded Description 12 Bit Digital to Analog Converter 2 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 2.5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog ±11.4 V ~ 16.5 V
Voltage - Supply, Digital -
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

01:16:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,53000 18,53
10 17,84300 178,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback