MAX530BCWG+ | ||
---|---|---|
DigiKey Part Number | MAX530BCWG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX530BCWG+ | |
Description | IC DAC 12BIT V-OUT 24SOIC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX530BCWG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,16000 € | 16,16 € |
10 | 14,85000 € | 148,50 € |
30 | 14,23433 € | 427,03 € |
120 | 12,54158 € | 1.504,99 € |
270 | 11,92604 € | 3.220,03 € |
510 | 11,15663 € | 5.689,88 € |