Add To Favorites
Product Overview
Digi-Key Part Number MAX529CAG+-ND
Quantity Available 290
Can ship immediately

Factory Stock ?: 812
Manufacturer

Manufacturer Part Number

MAX529CAG+

Description IC DAC 8BIT OCTAL SERIAL 24-SSOP
Expanded Description 8 Bit Digital to Analog Converter 8 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX528/29
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 3µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.3, ±0.3
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Additional Resources
Standard Package ? 58

01:58:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,32000 6,32
10 6,00400 60,04
50 5,96600 298,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX529CAG+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 4,96846
Send Feedback