Add To Favorites
Product Overview
Digi-Key Part Number MAX528CAG+-ND
Quantity Available 98
Can ship immediately

Factory Stock ?: 870
Manufacturer

Manufacturer Part Number

MAX528CAG+

Description IC DAC 8BIT OCTAL SERIAL 24-SSOP
Expanded Description 8 Bit Digital to Analog Converter 8 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX528/29
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 3µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 10.8 V ~ 16.5 V, -1.5 V ~ -5.5 V
Voltage - Supply, Digital 10.8 V ~ 16.5 V
INL/DNL (LSB) ±0.3, ±0.3
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Additional Resources
Standard Package ? 58

04:08:39 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,39000 8,39
10 7,97400 79,74
50 7,92780 396,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX528CAG+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,08491
Send Feedback