Add To Favorites
Product Overview
Digi-Key Part Number MAX521BCPP+-ND
Quantity Available 320
Can ship immediately

Factory Stock ?: 432
Manufacturer

Manufacturer Part Number

MAX521BCPP+

Description IC DAC OCTL 2WIRE 8BIT R-R 20DIP
Expanded Description 8 Bit Digital to Analog Converter 8 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX520,MAX521
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18

20:42:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,18000 9,18
10 8,84000 88,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback