Add To Favorites
Product Overview
Digi-Key Part Number MAX521ACWG+-ND
Quantity Available 105
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

MAX521ACWG+

Description IC DAC 8BIT OCTAL 2WIRE 24-SOIC
Expanded Description 8 Bit Digital to Analog Converter 8 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30

14:29:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,46000 11,46
10 11,02300 110,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX521ACWG+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback