Add To Favorites
Product Overview
Digi-Key Part Number MAX520ACWE+-ND
Quantity Available 236
Can ship immediately

Factory Stock ?: 92
Manufacturer

Manufacturer Part Number

MAX520ACWE+

Description IC DAC 8BIT QUAD 2WIRE 16-SOIC
Expanded Description 8 Bit Digital to Analog Converter 4 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 2µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

03:01:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,78000 6,78
10 6,52700 65,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX520ACWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 5,53807
Send Feedback