Add To Favorites
Product Overview
Digi-Key Part Number MAX5202AEUB+-ND
Quantity Available 532
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

MAX5202AEUB+

Description IC DAC 16BIT SRL 10UMAX
Expanded Description 16 Bit Digital to Analog Converter 1 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5200-03
Part Numbering System
Mfg Application Notes Damage from a Lightning Bolt or a Spark
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 25µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±10, ±1 (Max)
Architecture -
Operating Temperature -40°C ~ 105°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

23:05:47 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,10000 11,10
10 10,54400 105,44
50 10,48780 524,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback