Add To Favorites
Product Overview
Digi-Key Part Number MAX518BCPA+-ND
Quantity Available 96
Can ship immediately

Factory Stock ?: 1.100
Manufacturer

Manufacturer Part Number

MAX518BCPA+

Description IC DAC 8BIT 2WIRE SRL R-R 8-DIP
Expanded Description 8 Bit Digital to Analog Converter 2 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MAX517-19
Part Numbering System
Mfg Application Notes Serializing an HD44780 LCD Display
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

07:47:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89
10 4,71100 47,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback