Add To Favorites
Product Overview
Digi-Key Part Number MAX5184BEEG+-ND
Quantity Available 68
Can ship immediately

Factory Stock ?: 1.100
Manufacturer

Manufacturer Part Number

MAX5184BEEG+

Description IC DAC 10BIT DUAL 40MHZ 24-QSOP
Expanded Description 10 Bit Digital to Analog Converter 1 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 25ns (Typ)
Output Type Voltage - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.3 V
Voltage - Supply, Digital 2.7 V ~ 3.3 V
INL/DNL (LSB) ±0.5, ±0.5
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 50

12:29:20 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,27000 5,27
10 5,00300 50,03
25 4,12520 103,13
50 3,91760 195,88
250 3,79488 948,72
500 3,37008 1.685,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5184BEEG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,31616
Send Feedback