Add To Favorites
Product Overview
Digi-Key Part Number MAX516BCNG+-ND
Quantity Available 9
Can ship immediately

Factory Stock ?: 225
Manufacturer

Manufacturer Part Number

MAX516BCNG+

Description IC COMP QUAD PROGR THRES 24-DIP
Expanded Description Comparator General Purpose CMOS, TTL 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 4.75 V ~ 16.5 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.3µA @ 16.5V
Current - Output (Typ) -
Current - Quiescent (Max) 10mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 1.5µs
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 24-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 15

15:09:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,34000 3,34
10 3,17500 31,75
50 3,15440 157,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback