Add To Favorites
Product Overview
Digi-Key Part Number MAX5113GTJ+-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 5.780
Manufacturer

Manufacturer Part Number

MAX5113GTJ+

Description IC DAC 14BIT SRL/SPI 32TQFN
Expanded Description 14 Bit Digital to Analog Converter 9 32-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5113
Part Numbering System
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 14
Number of D/A Converters 9
Settling Time 15µs (Typ)
Output Type Current - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal
Voltage - Supply, Analog 2.6 V ~ 3.3 V, -5V
Voltage - Supply, Digital 2.6 V ~ 3.3 V
INL/DNL (LSB) ±2, ±0.5
Architecture -
Operating Temperature -40°C ~ 105°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 20

03:37:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,63000 23,63
10 22,45000 224,50
50 22,30600 1.115,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback