Add To Favorites
Product Overview
Digi-Key Part Number MAX5102AEUE+-ND
Quantity Available 305
Can ship immediately

Factory Stock ?: 1.920
Manufacturer

Manufacturer Part Number

MAX5102AEUE+

Description IC DAC 8BIT DUAL PARALL 16-TSSOP
Expanded Description 8 Bit Digital to Analog Converter 2 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5102
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
  • AYZ0102AGRLC - C&K | 401-2012-1-ND DigiKey Electronics
  • AYZ0102AGRLC
  • C&K
  • SWITCH SLIDE SPDT 100MA 12V
  • Unit Price 0,91000
  • 401-2012-1-ND
  • 803128 - Bergquist | BER271-ND DigiKey Electronics
  • 803128
  • Bergquist
  • BRD STAR LED IMS GOLDEN DRAGON
  • Unit Price 1,05000
  • BER271-ND
Additional Resources
Standard Package ? 96

00:06:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,63400 36,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5102AEUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,24737
Send Feedback