Add To Favorites
Product Overview
Digi-Key Part Number MAX5101AEUE+-ND
Quantity Available 104
Can ship immediately

Factory Stock ?: 6.624
Manufacturer

Manufacturer Part Number

MAX5101AEUE+

Description IC DAC 8BIT TRPL R-R 16-TSSOP
Expanded Description 8 Bit Digital to Analog Converter 3 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5101
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 3
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

02:26:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 4,02100 40,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5101AEUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,77834
Send Feedback