Add To Favorites
Product Overview
Digi-Key Part Number MAX5100BEUP+-ND
Quantity Available 107
Can ship immediately

Factory Stock ?: 5.032
Manufacturer

Manufacturer Part Number

MAX5100BEUP+

Description IC DAC 8BIT QUAD R-R 20TSSOP
Expanded Description 8 Bit Digital to Analog Converter 4 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5100
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74

12:34:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89
10 4,64500 46,45
50 4,61660 230,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5100BEUP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,42470
Send Feedback