Add To Favorites
Product Overview
Digi-Key Part Number MAX5092BATE+-ND
Quantity Available 660
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5092BATE+

Description IC REG DL BUCK/LINEAR 16TQFN
Expanded Description Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1MHz 16-WQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Topology Step-Down (Buck) (1), Linear (LDO) (1)
Function Automotive
Number of Outputs 2
Frequency - Switching 1MHz
Voltage/Current - Output 1 7V/Adj to 11V, 250mA
Voltage/Current - Output 2 5V/1.5 V ~ 9 V, 250mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 3.5 V ~ 72 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

18:27:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,42000 4,42
10 4,19600 41,96
25 3,05280 76,32
50 2,90040 145,02
100 2,03520 203,52
250 2,02360 505,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5092BATE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 1,71409
Send Feedback