Add To Favorites
Product Overview
Digi-Key Part Number MAX507BCWG+-ND
Quantity Available 197
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

MAX507BCWG+

Description IC DAC V-OUT W/REF 12BIT 24-SOIC
Expanded Description 12 Bit Digital to Analog Converter 1 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type Internal
Voltage - Supply, Analog ±11.4 V ~ 15.75 V
Voltage - Supply, Digital 11.4 V ~ 15.75 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30

11:27:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,46000 11,46
10 10,88200 108,82
50 10,80820 540,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX507BCWG+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,37604
Send Feedback