Add To Favorites
Product Overview
Digi-Key Part Number MAX5079EUD+-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5079EUD+

Description IC OR CTRLR N+1 14TSSOP
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON 10µs
Delay Time - OFF 200µs
Current - Output (Max) -
Current - Supply 4mA
Voltage - Supply 2.75 V ~ 13.2 V
Applications Base Station-Networking Line Cards, Servers
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

06:50:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,51000 9,51
10 9,03800 90,38
25 6,59120 164,78
50 6,26160 313,08
100 4,38790 438,79
250 4,35668 1.089,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5079EUD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,54828
Send Feedback