Add To Favorites
Product Overview
Digi-Key Part Number MAX506BCPP+-ND
Quantity Available 120
Can ship immediately

Factory Stock ?: 1.188
Manufacturer

Manufacturer Part Number

MAX506BCPP+

Description IC DAC CMOS QUAD 8BIT R-R 20-DIP
Expanded Description 8 Bit Digital to Analog Converter 4 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) -, ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18

19:40:03 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,25000 13,25
10 12,75600 127,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback