Add To Favorites
Product Overview
Digi-Key Part Number MAX5069DAUE+-ND
Quantity Available 222
Can ship immediately

Factory Stock ?: 480
Manufacturer

Manufacturer Part Number

MAX5069DAUE+

Description IC REG CTRLR FWRD CONV 16TSSOP
Expanded Description Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 10.8 V ~ 24 V
Frequency - Switching 25kHz ~ 1.25MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Dead Time Control, Enable, Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Additional Resources
Standard Package ? 96

05:42:40 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,35000 9,35
10 8,88300 88,83
25 6,46640 161,66
50 6,14540 307,27
100 4,31410 431,41
250 4,27632 1.069,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5069DAUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 3,62813
Send Feedback