Add To Favorites
Product Overview
Digi-Key Part Number MAX5056BASA+-ND
Quantity Available 385
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5056BASA+

Description IC MOSFET DRVR DUAL 8-SOIC
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 15 V
Logic Voltage - VIL, VIH 0.8V, 2.1V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
Rise / Fall Time (Typ) 32ns, 26ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

14:18:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,79000 8,79
10 8,34500 83,45
25 6,08880 152,22
50 5,78680 289,34
100 4,05920 405,92
250 4,02148 1.005,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5056BASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,95797
Send Feedback