Add To Favorites
Product Overview
Digi-Key Part Number MAX5054BATA+TCT-ND
Quantity Available 2.103
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5054BATA+T

Description IC MOSFET DRIVER DUAL 8-TDFN
Expanded Description Low-Side Gate Driver IC Inverting, Non-Inverting 8-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 15 V
Logic Voltage - VIL, VIH 0.8V, 2.1V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 32ns, 26ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX5054BATA+TCT

11:58:17 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,88000 11,88
10 11,21000 112,10
25 8,96440 224,11
50 8,52300 426,15
100 7,85120 785,12
250 7,43848 1.859,62
500 7,16970 3.584,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5054BATA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,38452
  • Digi-Reel® ? : MAX5054BATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback