Add To Favorites
Product Overview
Digi-Key Part Number MAX503CWG+-ND
Quantity Available 148
Can ship immediately

Factory Stock ?: 120
Manufacturer

Manufacturer Part Number

MAX503CWG+

Description IC DAC PARA-IN V-OUT 10BIT24SOIC
Expanded Description 10 Bit Digital to Analog Converter 1 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 25µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30

14:03:43 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32
10 3,15700 31,57
50 3,14140 157,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX503CWG+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 23.000 - Factory Stock ?
  • Unit Price: 2,75397
Send Feedback